10% Off

Microchip TechnologyPIC16C54-XTI/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin PDIP Tube

This PIC16C54-XTI/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 512B. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6.25 V.

70 parts: Ships today

    Total$94.18Price for 25

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1806+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 70 parts
      • Price: $3.767