Microchip TechnologyPIC16C54C-20I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
768B | |
25B | |
Yes | |
12 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
Yes | |
3 | |
3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 11.55 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC16C54C-20I/SO microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 512B.
EDA / CAD Models |