Reduced Price

Microchip TechnologyPIC16C57C-20/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SSOP Tube

This PIC16C57C-20/SS microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 2KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

263 parts: Ships today

    Total$1.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1407+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 263 parts
      • Price: $1.285