Microchip TechnologyPIC16C63-04/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

This PIC16C63-04/SP microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 7KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    4 weeks
    • Price: $10.018
    1. 90+$10.018
    2. 100+$9.918
    3. 250+$9.818
    4. 500+$9.720
    5. 1000+$9.623
    6. 2000+$9.438
    7. 2500+$9.298
    8. 3000+$9.233
    9. 5000+$9.178
    10. 10000+$9.086