Microchip Technology PIC16C63-20/SO Microcontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Product Technical Specifications

Want to centralize your components to one device? Look no further use this PIC16C63-20/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. Its eprom program memory is 7KB. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

Symbols and Footprints

A datasheet is only available for this product at this time.

PIC16C63-20/SO

PIC16C63-20/SO Microchip Technology

Microchip TechnologyPIC16C63-20/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Want to centralize your components to one device? Look no further use this PIC16C63-20/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. Its eprom program memory is 7KB. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

A datasheet is only available for this product at this time.