50% Off

Microchip TechnologyPIC16C63-20/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Crucial to any electronic system is this PIC16C63-20/SP microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its eprom program memory is 7KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

1 part: Ships tomorrow

    Total$1.68Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 1 part
      • Price: $1.676