Microchip Technology PIC16C63A-04I/SO Microcontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

Product Technical Specifications

Use this programmable PIC16C63A-04I/SO microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 7KB. This device is based on the PIC core architecture. This is a 8 bit processor.

Symbols and Footprints

Total In Stock: 129 parts

Regional Inventory: 21

    Total $1.00 Price for 1

    21 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      17 weeks
      Country Of Origin:
      Thailand
      • In stock: 21 parts
      • Price: $1.0041
    • (27)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2344+
      Manufacturer Lead Time:
      5 weeks
      Country Of Origin:
      Thailand
      • In stock: 108 parts
      • Price: $4.822

    Articles & Videos

    PIC16C63A-04I/SO

    PIC16C63A-04I/SO Microchip Technology

    $1.00 Price for 1