Microchip TechnologyPIC16C63A-04I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
7KB | |
192B | |
14KB | |
Yes | |
CMOS | |
I2C/SPI/USART | |
22 | |
3 | |
2 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
2.5 | |
3.3|5 | |
6 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 7.24 |
Package Length | 34.67 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
28 |
A microcontroller is used in modern day control systems, this PIC16C63A-04I/SP microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 7KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This is a 8 bit processor.
EDA / CAD Models |