Microchip Technology PIC16C63A-20I/SP Microcontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

Product Technical Specifications

With the PIC16C63A-20I/SP microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 7KB.

Symbols and Footprints

No Stock Available

Quantity Increments of 15 Minimum 120
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.376
    1. 120+ $5.376
PIC16C63A-20I/SP

PIC16C63A-20I/SP Microchip Technology

Microchip TechnologyPIC16C63A-20I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

With the PIC16C63A-20I/SP microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 7KB.

No Stock Available

Quantity Increments of 15 Minimum 120
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.376
    1. 120+$5.376