Microchip TechnologyPIC16C64A-04I/PQMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 5V 44-Pin MQFP Tray

This PIC16C64A-04I/PQ microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 3.5KB. Its ADC resolution is 8. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.

29 parts: Ships today

    Total$8.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1339+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 29 parts
      • Price: $8.038