Microchip TechnologyPIC16C72A-04/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SPDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
3.5KB | |
128B | |
14KB | |
Yes | |
I2C/SPI | |
22 | |
3 | |
1 | |
1 | |
5 | |
8 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
5.5 | |
1000 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.43 mm |
Package Width | 7.24 mm |
Package Length | 34.67 mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
28 | |
Lead Shape | Through Hole |
This PIC16C72A-04/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8. Its eprom program memory is 3.5KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.
EDA / CAD Models |