Microchip TechnologyPIC16C72A-20I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube

Used in any modern day system or circuit design this PIC16C72A-20I/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its eprom program memory is 3.5KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 27 Minimum 135
  • Manufacturer Lead Time:
    5 weeks
    • Price: $7.025
    1. 135+$7.025
    2. 250+$6.954
    3. 500+$6.885
    4. 1000+$6.816
    5. 2000+$6.748
    6. 2500+$6.569
    7. 3000+$6.534
    8. 4000+$6.512
    9. 5000+$6.447
    10. 10000+$6.383