Microchip TechnologyPIC16C73A-04/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Use this programmable PIC16C73A-04/SP microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. Its ADC resolution is 8. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    52 weeks
    • Price: $8.388
    1. 75+$8.388