Microchip TechnologyPIC16C73B-04I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

With the PIC16C73B-04I/SO microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 27 Minimum 108
  • Manufacturer Lead Time:
    5 weeks
    • Price: $6.00
    1. 108+$6.00