50% Off

Microchip TechnologyPIC16C73B-20I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

This PIC16C73B-20I/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 8. Its eprom program memory is 7KB. This is a 8 bit processor.

1 part: Ships today

    Total$1.94Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1 part
      • Price: $1.935