Microchip TechnologyPIC16C745-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
24 | |
24 | |
8 | |
EPROM | |
14KB | |
256B | |
Yes | |
USART/USB | |
22 | |
3 | |
2 | |
1 | |
5 | |
8 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
4.35 | |
5 | |
5.25 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 17.9 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C745-I/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.35 V, while its maximum is 5.25 V. This is a 8 bit processor. Its eprom program memory is 14KB. This device is based on the PIC core architecture. Its ADC resolution is 8.
EDA / CAD Models |