Microchip TechnologyPIC16C77-04I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
4 | |
4 | |
8 | |
EPROM | |
14KB | |
368B | |
14KB | |
Yes | |
I2C/SPI/USART | |
33 | |
3 | |
2 | |
Single | |
8 | |
8 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
6 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 53.21(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C77-04I/P microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. Its ADC resolution is 8. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. Its eprom program memory is 14KB.
EDA / CAD Models |