Microchip TechnologyPIC16C781-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB PROM 5V 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
1.75KB | |
128B | |
Yes | |
13 | |
2 | |
1 | |
1 | |
8 | |
8 | |
1 | |
1 | |
8 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2 | |
4 | |
5 | |
5.5 | |
1000 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 26.16 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
This PIC16C781-I/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8, while its DAC resolution is 8. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.
EDA / CAD Models |