Microchip TechnologyPIC16F1454-I/JQMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 16-Pin UQFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |