Microchip TechnologyPIC16F1459-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F1459-I/SS microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 14KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 67 Minimum 402
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.776
    1. 402+$1.776