50% Off

Microchip TechnologyPIC16F1507-E/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube

This PIC16F1507-E/SO microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 3.5KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

12 parts: Ships today

    Total$0.27Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Philippines
      • In Stock: 12 parts
      • Price: $0.2721