Microchip TechnologyPIC16F1719-I/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube

Automate any process or system using this PIC16F1719-I/MV microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 28KB. Its ADC resolution is 10, while its DAC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 292
  • Manufacturer Lead Time:
    7 weeks
    • Price: $3.055
    1. 292+$3.055
    2. 500+$3.024
    3. 1000+$2.994
    4. 2000+$2.964
    5. 2500+$2.934
    6. 3000+$2.905
    7. 4000+$2.876
    8. 5000+$2.847
    9. 10000+$2.819
    10. 20000+$2.790