Microchip TechnologyPIC16F1823-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube

Use this programmable PIC16F1823-I/ML microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10.

637 parts: Ships today

    Total$1.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 637 parts
      • Price: $1.372