EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | Yes |
PPAP | Yes |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 7KB |
RAM Size | 384B |
Programmability | Yes |
Interface Type | I2C/SPI/USART |
Number of I/Os | 16 |
No. of Timers | 5 |
PWM | 4 |
Number of ADCs | 1 |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
USART | 1 |
UART | 0 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
Pin Count | 28 |
Lead Shape | No Lead |