Microchip TechnologyPIC16F1827-E/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
7KB | |
384B | |
Yes | |
I2C/SPI/USART | |
16 | |
5 | |
4 | |
Single | |
12 | |
10 | |
1 | |
0 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
800 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 11.55 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this PIC16F1827-E/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 7KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.
EDA / CAD Models |