Microchip Technology PIC16F1827-I/SS Microcontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube

A microcontroller is used in modern day control systems, this PIC16F1827-I/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 7KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

Total In Stock: 3,254 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    香港
    Manufacturer Lead Time:
    0 週間
    • Price:
PIC16F1827-I/SS

PIC16F1827-I/SS Microchip Technology

Microchip TechnologyPIC16F1827-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube

A microcontroller is used in modern day control systems, this PIC16F1827-I/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 7KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

Total In Stock: 3,254 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: