Microchip TechnologyPIC16F18313T-E/SNMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin SOIC N T/R
Compliant | |
3A991.a.2 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
32 | |
32 | |
8 | |
Flash | |
3.5KB | |
256B | |
I2C/SPI/USART | |
6 | |
3 | |
1 | |
5 | |
10 | |
1 | |
1 | |
5 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.8 | |
2.5|3.3 | |
3.6 | |
800 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |