Microchip TechnologyPIC16F18425-E/SLMicrocontrollers - MCUs
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
RISC | |
PIC | |
32 | |
8 | |
Flash | |
14KB | |
11 | |
0 | |
0 | |
0 | |
2 | |
No | |
1.8 | |
5.5 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |