Microchip TechnologyPIC16F628-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube

Used in any modern day system or circuit design this PIC16F628-04I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.966
    1. 200+$4.966
    2. 250+$4.917
    3. 500+$4.868
    4. 1000+$4.819
    5. 2000+$4.771
    6. 2500+$4.610
    7. 3000+$4.564
    8. 4000+$4.518
    9. 5000+$4.473
    10. 10000+$4.428