Microchip TechnologyPIC16F628-04I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube

In order to make your CPU more versatile use this fantastic PIC16F628-04I/SS microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 67 Minimum 201
  • Manufacturer Lead Time:
    4 weeks
    • Price: $4.998
    1. 201+$4.998
    2. 250+$4.948
    3. 500+$4.899
    4. 1000+$4.850
    5. 2000+$4.801
    6. 2500+$4.674
    7. 3000+$4.649
    8. 4000+$4.634
    9. 5000+$4.587
    10. 10000+$4.542