Microchip TechnologyPIC16F628-20/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube

With the PIC16F628-20/SO microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 4 parts

Quantity Increments of 42 Minimum 42
  • Date Code:
    1736+
    Manufacturer Lead Time:
    5 weeks
    Country Of origin:
    Thailand
    • Price: $3.117
    1. 42+$3.117