Microchip TechnologyPIC16F628A-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube

Crucial to any electronic system is this PIC16F628A-E/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its flash program memory is 3.5KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 67 Minimum 201
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.026
    1. 201+$3.026
    2. 250+$3.012