Microchip TechnologyPIC16F628A-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
3.5KB | |
224B | |
64KB | |
Yes | |
CMOS | |
SCI/USART | |
16 | |
3 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
2 | |
3 | |
3.3|5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC16F628A-I/SS microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 3.5KB.
EDA / CAD Models |