Microchip TechnologyPIC16F636-E/STMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube

Want to centralize your components to one device? Look no further use this PIC16F636-E/ST microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 288
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.003
    1. 288+$3.003
    2. 500+$2.973
    3. 1000+$2.943
    4. 2000+$2.914
    5. 2500+$2.885
    6. 3000+$2.856
    7. 4000+$2.827
    8. 5000+$2.799
    9. 10000+$2.771
    10. 20000+$2.743