Microchip TechnologyPIC16F688-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube

Want to centralize your components to one device? Look no further use this PIC16F688-I/ML microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 7KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 91 Minimum 364
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.076
    1. 364+$2.076