Microchip TechnologyPIC16F690-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin PDIP Tube Automotive AEC-Q100

This PIC16F690-E/P microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 7KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 220
  • Date Code:
    2245+
    Manufacturer Lead Time:
    4 weeks
    Country Of origin:
    Thailand
    • Price: $2.729
    1. 220+$2.729