Microchip TechnologyPIC16F690-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube Automotive AEC-Q100

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F690-E/SS microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 268
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.519
    1. 268+$2.519
    2. 500+$2.502
    3. 1000+$2.484
    4. 2000+$2.467
    5. 2500+$2.449
    6. 3000+$2.431
    7. 4000+$2.414
    8. 5000+$2.396
    9. 10000+$2.378
    10. 20000+$2.376