Microchip TechnologyPIC16F690T-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SOIC W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | Yes |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
Flash | |
7KB | |
256B | |
14KB | |
Yes | |
I2C/SPI/USART | |
18 | |
3 | |
1 | |
Single | |
12 | |
10 | |
1 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
800 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.05(Min) |
Package Width | 7.5 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this PIC16F690T-I/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 7KB. This is a 8 bit processor. This device is based on the PIC core architecture.
EDA / CAD Models |