Microchip TechnologyPIC16F690T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP T/R Automotive AEC-Q100

In order to make your CPU more versatile use this fantastic PIC16F690T-I/SS microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 7KB.

2,644 parts: Ships today

    Total$2.64Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2644
      Country Of origin:
      Thailand
         
      • Price: $2.643
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,644 parts
      • Price: $2.643