Microchip TechnologyPIC16F722-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Want to centralize your components to one device? Look no further use this PIC16F722-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its rom program memory is 3.5KB.

No Stock Available

Quantity Increments of 27 Minimum 405
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.488
    1. 405+$1.488