Microchip TechnologyPIC16F723A-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube

Want to centralize your components to one device? Look no further use this PIC16F723A-E/SS microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 8. Its eprom program memory is 7KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 47 Minimum 423
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.44
    1. 423+$1.44