Microchip TechnologyPIC16F723AT-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R Automotive AEC-Q100

Want to centralize your components to one device? Look no further use this PIC16F723AT-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its ADC resolution is 8. This device is based on the PIC core architecture. Its eprom program memory is 7KB.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    5 weeks
    • Price: $2.038
    1. 1600+$2.038
    2. 8000+$2.018
    3. 16000+$1.997
    4. 24000+$1.977
    5. 40000+$1.958
    6. 48000+$1.938
    7. 200000+$1.919
    8. 400000+$1.899
    9. 1000000+$1.880