Microchip TechnologyPIC16F767-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SSOP Tube

Crucial to any electronic system is this PIC16F767-I/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 14KB. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 141
  • Manufacturer Lead Time:
    4 weeks
    • Price: $8.831
    1. 141+$8.831
    2. 250+$8.743
    3. 500+$8.656
    4. 1000+$8.569
    5. 2000+$8.483
    6. 2500+$8.259
    7. 3000+$8.215
    8. 4000+$8.187
    9. 5000+$8.106
    10. 10000+$8.025