Microchip TechnologyPIC16F818-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube

With the PIC16F818-E/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 1.75KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 25 Minimum 200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.648
    1. 200+$4.648
    2. 250+$4.602
    3. 500+$4.556
    4. 1000+$4.510
    5. 2000+$4.465
    6. 2500+$4.314
    7. 3000+$4.271
    8. 4000+$4.229
    9. 5000+$4.186
    10. 10000+$4.144