Microchip TechnologyPIC16F818-E/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

With the PIC16F818-E/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 1.75KB.

No Stock Available

Quantity Increments of 1 Minimum 210
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.860
    1. 210+$4.860
    2. 250+$4.812
    3. 500+$4.764
    4. 1000+$4.716
    5. 2000+$4.669
    6. 2500+$4.511
    7. 3000+$4.466
    8. 4000+$4.422
    9. 5000+$4.377
    10. 10000+$4.334