Microchip TechnologyPIC16F818-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube

Microchip Technology's PIC16F818-I/ML microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 1.75KB.

No Stock Available

Quantity Increments of 61 Minimum 183
  • Manufacturer Lead Time:
    7 weeks
    • Price: $4.931
    1. 183+$4.931
    2. 250+$4.882
    3. 500+$4.833
    4. 1000+$4.785
    5. 2000+$4.737
    6. 2500+$4.577
    7. 3000+$4.531
    8. 4000+$4.486
    9. 5000+$4.441
    10. 10000+$4.397