Microchip TechnologyPIC16F818-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube

Automate any process or system using this PIC16F818-I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 67 Minimum 268
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.131
    1. 268+$3.131
    2. 500+$3.102
    3. 1000+$3.072
    4. 2000+$3.043
    5. 2500+$3.013
    6. 3000+$2.984
    7. 4000+$2.954
    8. 5000+$2.925
    9. 10000+$2.904