Microchip TechnologyPIC16F819T-E/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 18-Pin SOIC W T/R

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F819T-E/SO microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. Its ADC resolution is 12. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1100 Minimum 1100
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.552
    1. 1100+$3.552