Microchip TechnologyPIC16F84-04I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

Crucial to any electronic system is this PIC16F84-04I/SO microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 1 Minimum 126
  • Manufacturer Lead Time:
    5 weeks
    • Price: $6.618
    1. 126+$6.618
    2. 250+$6.573
    3. 500+$6.527
    4. 1000+$6.482
    5. 2000+$6.435
    6. 2500+$6.389
    7. 3000+$6.342
    8. 4000+$6.295
    9. 5000+$6.248
    10. 10000+$6.240