Microchip Technology PIC16F84-04SO Microcontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

Product Technical Specifications

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F84-04/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. Its flash program memory is 1.75KB. This device is based on the PIC core architecture. This is a 8 bit processor.

Symbols and Footprints

No Stock Available

Quantity Increments of 42 Minimum 126
  • Manufacturer Lead Time:
    16 settimane
    • Price: $11.266
    1. 1+ $11.266
PIC16F84-04SO

PIC16F84-04SO Microchip Technology

Microchip TechnologyPIC16F84-04SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F84-04/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. Its flash program memory is 1.75KB. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 42 Minimum 126
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.652
    1. 126+$5.652